Switch 3PST-2NC/1NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-6C62

DigiKey Part Number
Z7304-ND
Manufacturer
Manufacturer Product Number
D4N-6C62
Description
SWITCH SNAP ACTION 3PST 3A 240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch 3PST-2NC/1NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-6C62 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Omron Automation and Safety
Termination Style
Screw Terminal
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
510gf
Part Status
Active
Release Force
82gf
Circuit
3PST-2NC/1NO
Operating Position
1.457" (37.0mm)
Switch Function
On-Mom, Off-Mom
Pretravel
0.157" (4.0mm)
Current Rating (Amps)
3A (AC), 270mA (DC)
Overtravel
0.197" (5.0mm)
Voltage Rating - AC
240 V
Mechanical Life
15,000,000 Cycles
Voltage Rating - DC
250 V
Electrical Life
300,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-30°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥14,689.00000¥14,689
Manufacturers Standard Package
Unit Price without JCT:¥14,689.00000
Unit Price with JCT:¥16,157.90000