
D4N-4D80 | |
|---|---|
DigiKey Part Number | D4N-4D80-ND |
Manufacturer | |
Manufacturer Product Number | D4N-4D80 |
Description | SWITCH SNAP ACT 3PST-NC 3A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-4D80 Models |
Category | Actuator Type Spring, Cat Whisker |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 153gf |
Circuit 3PST-NC | Pretravel 15° |
Switch Function On-Mom | Mechanical Life 15,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Electrical Life 300,000 Cycles |
Voltage Rating - AC 240 V | Operating Temperature -30°C ~ 70°C |
Voltage Rating - DC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,580.00000 | ¥16,580 |
| Unit Price without JCT: | ¥16,580.00000 |
|---|---|
| Unit Price with JCT: | ¥18,238.00000 |

