
D4N-2F32 | |
---|---|
DigiKey Part Number | Z8117-ND |
Manufacturer | |
Manufacturer Product Number | D4N-2F32 |
Description | SWITCH SNAP ACTION 3PST 3A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-2NC/1NO (MBB) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-2F32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-2NC/1NO (MBB) | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 663gf | |
Release Force | 153gf | |
Operating Position | 1.100" (28.0mm) | |
Pretravel | 0.110" (2.8mm) | |
Differential Travel | - | |
Overtravel | 0.158" (4.0mm) | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥8,554.00000 | ¥8,554 |
5 | ¥7,462.20000 | ¥37,311 |
10 | ¥7,035.00000 | ¥70,350 |
25 | ¥6,506.88000 | ¥162,672 |
50 | ¥6,133.16000 | ¥306,658 |
100 | ¥5,780.15000 | ¥578,015 |
Unit Price without JCT: | ¥8,554.00000 |
---|---|
Unit Price with JCT: | ¥9,409.40000 |