
D4N-1B31 | |
|---|---|
DigiKey Part Number | D4N-1B31-ND |
Manufacturer | |
Manufacturer Product Number | D4N-1B31 |
Description | SWITCH SNAP ACT DPST-NC 3A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-1B31 Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 663gf |
Packaging Bulk | Release Force 153gf |
Part Status Active | Operating Position 0.715" (18.2mm) |
Circuit DPST-NC | Pretravel 0.080" (2.0mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 3A (AC), 270mA (DC) | Overtravel 0.158" (4.0mm) |
Voltage Rating - AC 240 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 250 V | Electrical Life 300,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -30°C ~ 70°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,149.00000 | ¥7,149 |
| Unit Price without JCT: | ¥7,149.00000 |
|---|---|
| Unit Price with JCT: | ¥7,863.90000 |

