Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-1A20

DigiKey Part Number
Z7232-ND
Manufacturer
Manufacturer Product Number
D4N-1A20
Description
SWITCH SNAP ACTION DPST 3A 240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-1A20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Omron Automation and Safety
Termination Style
Screw Terminal
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
510gf
Part Status
Active
Release Force
51gf
Circuit
DPST-NO/NC
Pretravel
18°
Switch Function
On-Mom, Off-Mom
Overtravel
40°
Current Rating (Amps)
3A (AC), 270mA (DC)
Mechanical Life
15,000,000 Cycles
Voltage Rating - AC
240 V
Electrical Life
300,000 Cycles
Voltage Rating - DC
250 V
Operating Temperature
-30°C ~ 70°C
Actuator Type
Side Rotary, Roller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥9,057.00000¥9,057
10¥7,497.60000¥74,976
25¥6,954.68000¥173,867
50¥6,569.92000¥328,496
100¥6,206.10000¥620,610
250¥5,833.11600¥1,458,279
Manufacturers Standard Package
Unit Price without JCT:¥9,057.00000
Unit Price with JCT:¥9,962.70000