
D4JL-4NFA-C7-07 | |
|---|---|
DigiKey Part Number | D4JL-4NFA-C7-07-ND |
Manufacturer | |
Manufacturer Product Number | D4JL-4NFA-C7-07 |
Description | INTERLOCK SOLENOID RELEASE 3PST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 3PST-2NC/1NO x 2 |
Datasheet | Datasheet |
EDA/CAD Models | D4JL-4NFA-C7-07 Models |
Category | Holding Force 306kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Trapped Key |
Part Status Active | Conduit Thread Size M20 x2 |
Type Solenoid Release | Operating Temperature -10°C ~ 55°C |
Circuit 3PST-2NC/1NO x 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 3A (AC), 270mA (DC) | Approval Agency CCC, CE, cULus, TUV |
Voltage Rating 240VAC, 250VDC | Base Product Number |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥107,938.00000 | ¥107,938 |
| Unit Price without JCT: | ¥107,938.00000 |
|---|---|
| Unit Price with JCT: | ¥118,731.80000 |

