
D4F-320-5R | |
|---|---|
DigiKey Part Number | Z7218-ND |
Manufacturer | |
Manufacturer Product Number | D4F-320-5R |
Description | SWITCH SNAP ACTION 4PST 15A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch 4PST-2NO/2NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4F-320-5R Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Cable Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 510gf |
Part Status Active | Release Force 51gf |
Circuit 4PST-2NO/2NC | Pretravel 12° |
Switch Function On-Mom, Off-Mom | Overtravel 40° |
Current Rating (Amps) 15A (AC), 550mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 1,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -30°C ~ 70°C |
Actuator Type Side Rotary, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47,007.00000 | ¥47,007 |
| 5 | ¥40,998.00000 | ¥204,990 |
| 10 | ¥38,647.00000 | ¥386,470 |
| 25 | ¥35,738.68000 | ¥893,467 |
| Unit Price without JCT: | ¥47,007.00000 |
|---|---|
| Unit Price with JCT: | ¥51,707.70000 |

