
D4F-120-1R | |
|---|---|
DigiKey Part Number | Z7208-ND |
Manufacturer | |
Manufacturer Product Number | D4F-120-1R |
Description | SWITCH SNAP ACTION DPST 15A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4F-120-1R Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Cable Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 510gf |
Part Status Active | Release Force 51gf |
Circuit DPST-NO/NC | Pretravel 12° |
Switch Function On-Mom, Off-Mom | Overtravel 40° |
Current Rating (Amps) 15A (AC), 550mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 150,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -30°C ~ 70°C |
Actuator Type Side Rotary, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45,638.00000 | ¥45,638 |
| Unit Price without JCT: | ¥45,638.00000 |
|---|---|
| Unit Price with JCT: | ¥50,201.80000 |

