
D4E-1B00N | |
---|---|
DigiKey Part Number | Z7183-ND |
Manufacturer | |
Manufacturer Product Number | D4E-1B00N |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4E-1B00N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Cross Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1200gf | |
Release Force | 500gf | |
Operating Position | 1.235" (31.4mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥15,568.00000 | ¥15,568 |
10 | ¥12,888.80000 | ¥128,888 |
25 | ¥11,954.80000 | ¥298,870 |
50 | ¥11,293.02000 | ¥564,651 |
100 | ¥10,798.78000 | ¥1,079,878 |
Unit Price without JCT: | ¥15,568.00000 |
---|---|
Unit Price with JCT: | ¥17,124.80000 |