
D4B-3A71N | |
|---|---|
DigiKey Part Number | D4B-3A71N-ND |
Manufacturer | |
Manufacturer Product Number | D4B-3A71N |
Description | SWITCH SNAP ACT DPST-NC 10A 120V |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 1900gf |
Part Status Obsolete | Release Force 200gf |
Circuit DPST-NC | Operating Position 1.890" (48.0mm) |
Switch Function On-Mom | Pretravel 0.080" (2.0mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.197" (5.0mm) |
Voltage Rating - AC 120 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Roller Plunger | Operating Temperature -40°C ~ 80°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4B-2A71N | Omron Automation and Safety | 1 | Z9020-ND | ¥23,613.00000 | Similar |


