
D4B-2A70N | |
---|---|
DigiKey Part Number | Z11940-ND |
Manufacturer | |
Manufacturer Product Number | D4B-2A70N |
Description | SWITCH SNAP ACT DPST-NC 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1900gf | |
Release Force | 200gf | |
Operating Position | 1.380" (35.0mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | - | |
Overtravel | 0.197" (5.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥21,941.00000 | ¥21,941 |
10 | ¥18,165.60000 | ¥181,656 |
25 | ¥16,848.96000 | ¥421,224 |
50 | ¥15,915.90000 | ¥795,795 |
100 | ¥15,603.20000 | ¥1,560,320 |
Unit Price without JCT: | ¥21,941.00000 |
---|---|
Unit Price with JCT: | ¥24,135.10000 |