
D40AS2D5 | |
|---|---|
DigiKey Part Number | 236-D40AS2D5-ND |
Manufacturer | |
Manufacturer Product Number | D40AS2D5 |
Description | SAFETY DOOR SWITCH ONLY, NON-CON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock SPST-NO |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Omron Automation and Safety | Actuator Type Non-Contact |
Series | Termination Style Cable Leads |
Packaging Bulk | Features Cable Length 5m |
Part Status Active | Must Operate 5mm |
Type Magnetic | Must Release 15mm |
Circuit SPST-NO | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 10mA (DC) | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Voltage Rating 24VDC | Approval Agency CE, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥21,421.00000 | ¥21,421 |
| 5 | ¥18,684.60000 | ¥93,423 |
| 10 | ¥17,614.30000 | ¥176,143 |
| 25 | ¥16,290.36000 | ¥407,259 |
| 50 | ¥15,353.38000 | ¥767,669 |
| 100 | ¥14,468.13000 | ¥1,446,813 |
| Unit Price without JCT: | ¥21,421.00000 |
|---|---|
| Unit Price with JCT: | ¥23,563.10000 |

