
CRT1-OD16S | |
|---|---|
DigiKey Part Number | CRT1-OD16S-ND |
Manufacturer | |
Manufacturer Product Number | CRT1-OD16S |
Description | OUTPUT MODULE 16 SOLID STATE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CRT1-OD16S Models |
Category | Number of Outputs and Type 16 - Solid State |
Manufacturer Omron Automation and Safety | Mounting Type DIN Rail |
Series | Termination Style Rectangular Connector, Screw Terminal |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Active | Approval Agency CE, cULus |
Type Output Module | Weight 0.243 lb (110.22 g) |
For Use With/Related Products CJ, CS, NJ Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥421,370.00000 | ¥421,370 |
| Unit Price without JCT: | ¥421,370.00000 |
|---|---|
| Unit Price with JCT: | ¥463,507.00000 |

