Direct

CQM1-IA121 | |
|---|---|
DigiKey Part Number | CQM1-IA121-ND |
Manufacturer | |
Manufacturer Product Number | CQM1-IA121 |
Description | INPUT MODULE 8 DIGITAL |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products CQM1H Series |
Manufacturer Omron Automation and Safety | Number of Inputs and Type 8 - Digital |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Approval Agency CE, CSA, Lloyd, UL |
Type Input Module | Weight 0.463 lb (210.01 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ1W-IA111 | Omron Automation and Safety | 0 | CJ1W-IA111-ND | ¥116,875.00000 | Direct |


