MFR Recommended

CPM2C-20CDT1C-D | |
|---|---|
DigiKey Part Number | Z8952-ND |
Manufacturer | |
Manufacturer Product Number | CPM2C-20CDT1C-D |
Description | CONTROL LOGIC 12 IN 8 OUT 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
EDA/CAD Models | CPM2C-20CDT1C-D Models |
Category | Display Type No Display |
Manufacturer Omron Automation and Safety | Communications RS-232C |
Series | Memory Size 2K Words |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Number of Inputs and Type 12 - Digital | Software CX-One |
Number of Outputs and Type 8 - Pulse (2), Solid State (6) | Approval Agency CE, CSA, UL |
Expandable 5 Modules Max | Weight 0.441 lb (200.03 g) |
Voltage - Supply 24VDC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP2E-N20DT1-D | Omron Automation and Safety | 3 | 236-CP2E-N20DT1-D-ND | ¥119,241.00000 | MFR Recommended |





