Input, Output (I/O) Module DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2E-N20DT-A

DigiKey Part Number
236-CP2E-N20DT-A-ND
Manufacturer
Manufacturer Product Number
CP2E-N20DT-A
Description
I/O MODULE 12 DIG 8 SS 100-240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
12 - Digital
Manufacturer
Omron Automation and Safety
Number of Outputs and Type
8 - Solid State
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Termination Style
Screw Terminal
Type
Input, Output (I/O) Module
Operating Temperature
-20°C ~ 60°C
For Use With/Related Products
CP2E Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥118,062.00000¥118,062
Manufacturers Standard Package
Unit Price without JCT:¥118,062.00000
Unit Price with JCT:¥129,868.20000