
CJ1W-AD04U | |
|---|---|
DigiKey Part Number | CJ1W-AD04U-ND |
Manufacturer | |
Manufacturer Product Number | CJ1W-AD04U |
Description | INPUT MODULE 4 ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CJ1W-AD04U Models |
Category | Number of Inputs and Type 4 - Analog |
Manufacturer Omron Automation and Safety | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Approval Agency CE, cULus, Lloyd |
Type Input Module | Weight 0.331 lb (150.14 g) |
For Use With/Related Products CJ Series | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥206,024.00000 | ¥206,024 |
| Unit Price without JCT: | ¥206,024.00000 |
|---|---|
| Unit Price with JCT: | ¥226,626.40000 |

