
SXT21412EB17-38.400M | |
|---|---|
DigiKey Part Number | 2388-SXT21412EB17-38.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21412EB17-38.400M |
Description | CRYSTAL 38.400MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±15ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21412EB17-38.400M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥104.00000 | ¥104 |
| 10 | ¥91.60000 | ¥916 |
| 50 | ¥85.56000 | ¥4,278 |
| 100 | ¥75.61000 | ¥7,561 |
| 500 | ¥71.63000 | ¥35,815 |
| Unit Price without JCT: | ¥104.00000 |
|---|---|
| Unit Price with JCT: | ¥114.40000 |

