Image for A3U-TMY-A1C-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3U-TMY-A1C-M

DigiKey Part Number
A3U-TMY-A1C-M-ND
Manufacturer
Manufacturer Product Number
A3U-TMY-A1C-M
Description
SWITCH PUSHBUTTON SPDT 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A3U-TMY-A1C-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear (Yellow Filter/Diffuser)
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Ingress Protection
IP40
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 25.20mm Dia
Type
Standard
Operating Temperature
-20°C ~ 70°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
On-Mom
Electrical Life
200,000 Cycles
Current Rating (Amps)
100mA (DC)
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥6,880.00000¥6,880
Manufacturers Standard Package
Unit Price without JCT:¥6,880.00000
Unit Price with JCT:¥7,568.00000