
A22TK-2LR-12-01 | |
|---|---|
DigiKey Part Number | Z6856-ND |
Manufacturer | |
Manufacturer Product Number | A22TK-2LR-12-01 |
Description | SWITCH KEYLCK 2POS DPST 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NC + SPST-NO 10A (AC/DC) 110 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22TK-2LR-12-01 Models |
Category | Actuator Type Tubular Key (Not Included) |
Manufacturer Omron Automation and Safety | Key Removable Positions Left |
Series | Angle of Throw 90° |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit DPST-NC + SPST-NO | Panel Cutout Dimensions Circular - 22.30mm Dia |
Number of Positions 2 | Features IP65 |
Switch Function On-Off, Off-On | Operating Temperature -20°C ~ 70°C |
Contact Timing Not Specified | Depth Behind Flange 54.70mm |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 110 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35,366.00000 | ¥35,366 |
| 10 | ¥30,486.70000 | ¥304,867 |
| 25 | ¥28,730.56000 | ¥718,264 |
| 50 | ¥27,466.26000 | ¥1,373,313 |
| Unit Price without JCT: | ¥35,366.00000 |
|---|---|
| Unit Price with JCT: | ¥38,902.60000 |

