
A22NZ-3MB-TRA | |
|---|---|
DigiKey Part Number | A22NZ-3MB-TRA-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-3MB-TRA |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Red |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Omron Automation and Safety | Illumination Illuminated - Red |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NW |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,795.00000 | ¥1,795 |
| Unit Price without JCT: | ¥1,795.00000 |
|---|---|
| Unit Price with JCT: | ¥1,974.50000 |

