
A22NW-3BB-TGA-G102-GD | |
---|---|
DigiKey Part Number | A22NW-3BB-TGA-G102-GD-ND |
Manufacturer | |
Manufacturer Product Number | A22NW-3BB-TGA-G102-GD |
Description | SWITCH SELECT 3POS DPST 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO/NC 10A (AC), 8A (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NW-3BB-TGA-G102-GD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Number of Positions | 3 | |
Switch Function | Mom-Off-Mom, Mom-On-Mom | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 100 ~ 120 VAC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Bezel - Round, Green Knob | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥8,004.00000 | ¥8,004 |
Unit Price without JCT: | ¥8,004.00000 |
---|---|
Unit Price with JCT: | ¥8,804.40000 |