MFR Recommended

A22NW-2RM-TAA-G102-AC | |
|---|---|
DigiKey Part Number | A22NW-2RM-TAA-G102-AC-ND |
Manufacturer | |
Manufacturer Product Number | A22NW-2RM-TAA-G102-AC |
Description | SWITCH SELECT 2POS DPST 10A 120V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO/NC 10A (AC), 8A (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NW-2RM-TAA-G102-AC Models |
Category | Illumination Type, Color LED, Blue |
Manufacturer Omron Automation and Safety | Illumination Voltage (Nominal) 24 VAC/DC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Features Bezel - Round, Blue Knob |
Number of Positions 2 | Operating Temperature -25°C ~ 55°C |
Switch Function On-Off, Off-On | Depth Behind Flange 45.30mm |
Current Rating (Amps) 10A (AC), 8A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Approval Agency CCC, CE, cULus, TUV |
Illumination Illuminated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NW-2MM-TAA-G102-AC | Omron Automation and Safety | 0 | A22NW-2MM-TAA-G102-AC-ND | ¥6,830.00000 | MFR Recommended |

