Parametric Equivalent

A22NN-MNM-NAA-G100-NN | |
|---|---|
DigiKey Part Number | Z6171-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-MNM-NAA-G100-NN |
Description | SWITCH PUSH SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-MNM-NAA-G100-NN Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NN-BNM-NAA-G100-NN | Omron Automation and Safety | 4 | A22NN-BNM-NAA-G100-NN-ND | ¥27.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,774.00000 | ¥2,774 |
| 10 | ¥2,393.90000 | ¥23,939 |
| 25 | ¥2,257.20000 | ¥56,430 |
| 50 | ¥2,158.78000 | ¥107,939 |
| 100 | ¥2,064.47000 | ¥206,447 |
| 250 | ¥1,945.85200 | ¥486,463 |
| 500 | ¥1,860.48400 | ¥930,242 |
| Unit Price without JCT: | ¥2,774.00000 |
|---|---|
| Unit Price with JCT: | ¥3,051.40000 |


