
SXT32419DC07-30.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32419DC07-30.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32419DC07-30.000M |
Description | CRYSTAL 30.000MHZ 19 PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 19pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32419DC07-30.000M Models |
Category | Load Capacitance 19pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥82.00000 | ¥82 |
| 10 | ¥69.20000 | ¥692 |
| 50 | ¥62.24000 | ¥3,112 |
| 100 | ¥55.30000 | ¥5,530 |
| 500 | ¥52.53600 | ¥26,268 |
| Unit Price without JCT: | ¥82.00000 |
|---|---|
| Unit Price with JCT: | ¥90.20000 |

