Parametric Equivalent

A22NL-BPA-TGA-P102-GD | |
|---|---|
DigiKey Part Number | 236-A22NL-BPA-TGA-P102-GD-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BPA-TGA-P102-GD |
Description | PSHINPRJ PLAS BZL GREN 1NO/NC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 100 ~ 120 VAC |
Mounting Type Panel Mount, Front | Termination Style Spring Terminal |
Type Standard, Illuminated | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NL-MPA-TGA-P102-GD | Omron Automation and Safety | 0 | 236-A22NL-MPA-TGA-P102-GD-ND | ¥13,210.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,808.00000 | ¥12,808 |
| Unit Price without JCT: | ¥12,808.00000 |
|---|---|
| Unit Price with JCT: | ¥14,088.80000 |

