
A22NL-BNM-TYA-G100-YC | |
|---|---|
DigiKey Part Number | A22NL-BNM-TYA-G100-YC-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BNM-TYA-G100-YC |
Description | SWITCH PUSH SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-BNM-TYA-G100-YC Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Yellow Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,881.00000 | ¥4,881 |
| Unit Price without JCT: | ¥4,881.00000 |
|---|---|
| Unit Price with JCT: | ¥5,369.10000 |

