
A22L-02M-T2 | |
|---|---|
DigiKey Part Number | A22L-02M-T2-ND |
Manufacturer | |
Manufacturer Product Number | A22L-02M-T2 |
Description | CONTACT BLOCK DPST-NC 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 10A @ 110VAC |
Datasheet | Datasheet |
Category | Requires Switch Body |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Contact Rating @ Voltage 10A @ 110VAC |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22 |
Part Status Active | Base Product Number |
Circuit DPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥13,054.00000 | ¥13,054 |
| Unit Price without JCT: | ¥13,054.00000 |
|---|---|
| Unit Price with JCT: | ¥14,359.40000 |

