


A16L-AYM-12D-2 | |
|---|---|
DigiKey Part Number | A16L-AYM-12D-2-ND |
Manufacturer | |
Manufacturer Product Number | A16L-AYM-12D-2 |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A16L-AYM-12D-2 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Yellow |
Series | Illumination Type, Color LED, Yellow |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 2,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Square, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥8,554.00000 | ¥8,554 |
| Unit Price without JCT: | ¥8,554.00000 |
|---|---|
| Unit Price with JCT: | ¥9,409.40000 |

