
A165W-J3AY | |
|---|---|
DigiKey Part Number | A165W-J3AY-ND |
Manufacturer | |
Manufacturer Product Number | A165W-J3AY |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Yellow |
Datasheet | Datasheet |
EDA/CAD Models | A165W-J3AY Models |
Category | Type Momentary |
Manufacturer Omron Automation and Safety | Illumination Illuminated - Yellow |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A165W |
Part Status Active | Panel Cutout Dimensions 16mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,451.00000 | ¥6,451 |
| Unit Price without JCT: | ¥6,451.00000 |
|---|---|
| Unit Price with JCT: | ¥7,096.10000 |

