Keylock Switch 3 Position DPDT 5A (AC), 3A (DC) 125 V AC 30 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A165K-A3M-2

DigiKey Part Number
Z1403-ND
Manufacturer
Manufacturer Product Number
A165K-A3M-2
Description
SWITCH KEYLOCK 3POS DPDT 5A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position DPDT 5A (AC), 3A (DC) 125 VAC 30 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A165K-A3M-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
Omron Automation and Safety
Key Removable Positions
All
Series
Angle of Throw
45°
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Circuit
DPDT
Panel Cutout Dimensions
Circular - 16.00mm Dia
Number of Positions
3
Features
IP65, Oil-Resistant
Switch Function
On-On-On
Operating Temperature
-10°C ~ 55°C
Contact Timing
Not Specified
Depth Behind Flange
28.50mm
Current Rating (Amps)
5A (AC), 3A (DC)
Mechanical Life
250,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥17,117.00000¥17,117
10¥14,760.40000¥147,604
25¥13,912.28000¥347,807
50¥13,301.90000¥665,095
100¥12,717.02000¥1,271,702
Manufacturers Standard Package
Unit Price without JCT:¥17,117.00000
Unit Price with JCT:¥18,828.70000