Direct
Similar

EVW020A0A41-HZ | |
|---|---|
DigiKey Part Number | 555-1178-ND |
Manufacturer | |
Manufacturer Product Number | EVW020A0A41-HZ |
Description | DC DC CONVERTER 5V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.32" H (58.4mm x 22.8mm x 8.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESTW024A0A41-HZ | OmniOn Power | 170 | 555-ESTW024A0A41-HZ-ND | ¥7,889.00000 | Direct |
| SQE48T20050-NGB0G | Bel Power Solutions | 47 | 179-2444-ND | ¥13,046.00000 | Similar |









