



A79124-016 | |
|---|---|
DigiKey Part Number | 2262-A79124-016-ND |
Manufacturer | |
Manufacturer Product Number | A79124-016 |
Description | CONN CLIP 16POS NANO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Clips Black |
Datasheet | Datasheet |
EDA/CAD Models | A79124-016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | Micro® 360 Connector | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,460.00000 | ¥3,460 |
| 10 | ¥2,940.30000 | ¥29,403 |
| 25 | ¥2,756.28000 | ¥68,907 |
| 50 | ¥2,624.74000 | ¥131,237 |
| 100 | ¥2,499.51000 | ¥249,951 |
| 250 | ¥2,343.16400 | ¥585,791 |
| 500 | ¥2,231.47400 | ¥1,115,737 |
| Unit Price without JCT: | ¥3,460.00000 |
|---|---|
| Unit Price with JCT: | ¥3,806.00000 |

