
CM1812B104R-1A | |
|---|---|
DigiKey Part Number | 240-CM1812B104R-1ATR-ND - Tape & Reel (TR) 240-CM1812B104R-1ACT-ND - Cut Tape (CT) 240-CM1812B104R-1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1812B104R-1A |
Description | CMC 100UH 200MA 2LN 5.8KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 200mA DCR 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.8 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.00mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥166.00000 | ¥166 |
| 10 | ¥135.90000 | ¥1,359 |
| 25 | ¥125.84000 | ¥3,146 |
| 50 | ¥118.62000 | ¥5,931 |
| 100 | ¥111.83000 | ¥11,183 |
| 250 | ¥103.46000 | ¥25,865 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥97.55000 | ¥48,775 |
| 1,000 | ¥91.98700 | ¥91,987 |
| 1,500 | ¥88.88133 | ¥133,322 |
| 2,500 | ¥85.12360 | ¥212,809 |
| 3,500 | ¥82.73714 | ¥289,580 |
| 5,000 | ¥80.28260 | ¥401,413 |
| Unit Price without JCT: | ¥166.00000 |
|---|---|
| Unit Price with JCT: | ¥182.60000 |

