
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | CHROMEGA®, ALOMEGA® | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | - | |
Jacket Color | Silver | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 800°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥558.40000 | ¥5,584 |
| Unit Price without JCT: | ¥558.40000 |
|---|---|
| Unit Price with JCT: | ¥614.24000 |

