Image for GD32-E407 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD32-E407

DigiKey Part Number
1188-GD32-E407-ND
Manufacturer
Manufacturer Product Number
GD32-E407
Description
GD32F407ZG EVAL BRD
Customer Reference
Detailed Description
GD32F407ZG GD32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
-
Utilized IC / Part
GD32F407ZG
Mounting Type
Fixed
Contents
Board(s), Accessories
Interconnect System
Arduino R3 Shield, UEXT
Suggested Programming Environment
Arduino
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.