
ICE40HX8K-EVB | |
|---|---|
DigiKey Part Number | 1188-ICE40HX8K-EVB-ND |
Manufacturer | |
Manufacturer Product Number | ICE40HX8K-EVB |
Description | ICE40HX8K ICE40 FPGA DEV BRD" |
Customer Reference | |
Detailed Description | iCE40 HX FPGA iCE40HX8K iCE40™ HX FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | FPGA | |
Platform | iCE40 HX FPGA | |
Contents | Board(s) | |
Utilized IC / Part | iCE40HX8K | |
Interconnect System | - | |
Suggested Programming Environment | iCEcube2, IceStorm, WinICEProg | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,581.00000 | ¥5,581 |
| Unit Price without JCT: | ¥5,581.00000 |
|---|---|
| Unit Price with JCT: | ¥6,139.10000 |





