
GD32-H103 | |
|---|---|
DigiKey Part Number | 1188-GD32-H103-ND |
Manufacturer | |
Manufacturer Product Number | GD32-H103 |
Description | GD32F103RB EVAL BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | GD32F103RB GD32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Utilized IC / Part GD32F103RB |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment Eclipse, IAR EW, OpenOCD, Rowley Crossworks |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,821.00000 | ¥3,821 |
| Unit Price without JCT: | ¥3,821.00000 |
|---|---|
| Unit Price with JCT: | ¥4,203.10000 |

