10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
WHA10RFET

WHA10RFET

DigiKey Part Number
273-WHA10RFETTR-ND - Tape & Reel (TR)
273-WHA10RFETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHA10RFET
Description
RES 10 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHA10RFET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,504
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥307.00000¥307
10¥203.40000¥2,034
25¥175.04000¥4,376
50¥157.30000¥7,865
100¥142.22000¥14,222
250¥125.66800¥31,417
500¥115.31800¥57,659
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥106.52200¥106,522
2,000¥99.05150¥198,103
3,000¥95.21500¥285,645
5,000¥90.87480¥454,374
7,000¥88.28843¥618,019
10,000¥85.76200¥857,620
12,000¥84.55050¥1,014,606
Manufacturers Standard Package
Unit Price without JCT:¥307.00000
Unit Price with JCT:¥337.70000