
TWW5J6R8E | |
|---|---|
DigiKey Part Number | TWW5J6R8E-ND |
Manufacturer | |
Manufacturer Product Number | TWW5J6R8E |
Description | RES 6.8 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TWW5J6R8E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.492" L x 0.354" W (12.50mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥216.00000 | ¥216 |
| 10 | ¥141.70000 | ¥1,417 |
| 25 | ¥121.40000 | ¥3,035 |
| 50 | ¥108.74000 | ¥5,437 |
| 100 | ¥97.96000 | ¥9,796 |
| 250 | ¥86.14400 | ¥21,536 |
| 500 | ¥78.74800 | ¥39,374 |
| 1,000 | ¥72.46000 | ¥72,460 |
| 5,000 | ¥61.27280 | ¥306,364 |
| Unit Price without JCT: | ¥216.00000 |
|---|---|
| Unit Price with JCT: | ¥237.60000 |

