
TUW10J150E | |
|---|---|
DigiKey Part Number | TUW10J150E-ND |
Manufacturer | |
Manufacturer Product Number | TUW10J150E |
Description | RES 150 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TUW10J150E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.929" L (10.00mm x 9.00mm x 49.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥239.00000 | ¥239 |
| 10 | ¥157.40000 | ¥1,574 |
| 25 | ¥138.60000 | ¥3,465 |
| 50 | ¥127.80000 | ¥6,390 |
| 180 | ¥113.31111 | ¥20,396 |
| 360 | ¥107.68889 | ¥38,768 |
| 540 | ¥104.94630 | ¥56,671 |
| 1,080 | ¥101.02870 | ¥109,111 |
| 5,040 | ¥94.94603 | ¥478,528 |
| Unit Price without JCT: | ¥239.00000 |
|---|---|
| Unit Price with JCT: | ¥262.90000 |

