TN15P300RFE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: ¥0.00000
Datasheet
300 Ohms ±1% 15W Through Hole Resistor TO-220-2 Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN15P300RFE

DigiKey Part Number
TN15P300RFE-ND
Manufacturer
Manufacturer Product Number
TN15P300RFE
Description
RES 300 OHM 1% 15W TO220
Customer Reference
Detailed Description
300 Ohms ±1% 15W Through Hole Resistor TO-220-2 Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TN15P300RFE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.394" L x 0.181" W (10.00mm x 4.60mm)
Height - Seated (Max)
0.701" (17.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 298 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

298In Stock
Ships from WEC