
TFSF10K0JE | |
|---|---|
DigiKey Part Number | TFSF10K0JE-ND |
Manufacturer | |
Manufacturer Product Number | TFSF10K0JE |
Description | RES 10K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TFSF10K0JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.413" x 0.035" Rectangular x 1.024" L (10.50mm x 0.90mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,805.00000 | ¥1,805 |
| 10 | ¥1,466.90000 | ¥14,669 |
| 25 | ¥1,389.32000 | ¥34,733 |
| 50 | ¥1,344.34000 | ¥67,217 |
| 168 | ¥1,286.55952 | ¥216,142 |
| 336 | ¥1,262.49107 | ¥424,197 |
| 504 | ¥1,250.74802 | ¥630,377 |
| 1,008 | ¥1,233.95337 | ¥1,243,825 |
| Unit Price without JCT: | ¥1,805.00000 |
|---|---|
| Unit Price with JCT: | ¥1,985.50000 |

