
TEH100M24R0JE | |
|---|---|
DigiKey Part Number | TEH100M24R0JE-ND |
Manufacturer | |
Manufacturer Product Number | TEH100M24R0JE |
Description | RES 24 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TEH100M24R0JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,298.00000 | ¥2,298 |
| 10 | ¥1,903.50000 | ¥19,035 |
| 35 | ¥1,785.60000 | ¥62,496 |
| 70 | ¥1,738.44286 | ¥121,691 |
| 105 | ¥1,715.46667 | ¥180,124 |
| 280 | ¥1,670.98571 | ¥467,876 |
| 525 | ¥1,649.14667 | ¥865,802 |
| 1,015 | ¥1,630.59803 | ¥1,655,057 |
| Unit Price without JCT: | ¥2,298.00000 |
|---|---|
| Unit Price with JCT: | ¥2,527.80000 |

