
TDH50H500RFE-TR | |
|---|---|
DigiKey Part Number | 273-TDH50H500RFETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDH50H500RFE-TR |
Description | TO-263 HEATSINKABLE THICK FILM R |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TDH50H500RFE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.406" L x 0.398" W (10.30mm x 10.10mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥869.13400 | ¥434,567 |
| Unit Price without JCT: | ¥869.13400 |
|---|---|
| Unit Price with JCT: | ¥956.04740 |

