
TA205PA1R50JE | |
|---|---|
DigiKey Part Number | TA205PA1R50JE-ND |
Manufacturer | |
Manufacturer Product Number | TA205PA1R50JE |
Description | RES 1.5 OHM 5% 5W POWERCHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 5W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TA205PA1R50JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | ||
Supplier Device Package | Powerchip® | |
Size / Dimension | 0.500" L x 0.100" W (12.70mm x 2.54mm) | |
Height - Seated (Max) | 1.020" (25.91mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥838.00000 | ¥838 |
| 10 | ¥634.00000 | ¥6,340 |
| 25 | ¥587.56000 | ¥14,689 |
| 50 | ¥560.68000 | ¥28,034 |
| 150 | ¥528.86000 | ¥79,329 |
| 300 | ¥513.94667 | ¥154,184 |
| 600 | ¥502.06833 | ¥301,241 |
| 1,050 | ¥494.26762 | ¥518,981 |
| Unit Price without JCT: | ¥838.00000 |
|---|---|
| Unit Price with JCT: | ¥921.80000 |

