RW3R5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW3R5EAR050JE

DigiKey Part Number
2485-RW3R5EAR050JE-ND
Manufacturer
Manufacturer Product Number
RW3R5EAR050JE
Description
RES SMD 50M OHM 5% 3.5W J LEAD
Customer Reference
Detailed Description
50 mOhms ±5% 3.5W Chip Resistor 8127 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW3R5EAR050JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
8127 J-Lead
Supplier Device Package
Size / Dimension
0.811" L x 0.273" W (20.60mm x 6.93mm)
Height - Seated (Max)
0.278" (7.06mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.