RW2R0CBR150JE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: ¥0.00000
Datasheet
RW1S5CA1R00JT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2R0CBR150JE

DigiKey Part Number
RW2R0CBR150JE-ND
Manufacturer
Manufacturer Product Number
RW2R0CBR150JE
Description
RES 0.15 OHM 5% 2W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 2W Chip Resistor 4122 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW2R0CBR150JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
4122 J-Lead
Supplier Device Package
Size / Dimension
0.407" L x 0.226" W (10.34mm x 5.74mm)
Height - Seated (Max)
0.227" (5.77mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥393.98000¥39,398
Manufacturers Standard Package
Unit Price without JCT:¥393.98000
Unit Price with JCT:¥433.37800