
OX56GKE | |
|---|---|
DigiKey Part Number | OX56GKE-ND |
Manufacturer | |
Manufacturer Product Number | OX56GKE |
Description | RES 5.6 OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX56GKE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥572.00000 | ¥572 |
| 10 | ¥383.70000 | ¥3,837 |
| 25 | ¥332.68000 | ¥8,317 |
| 50 | ¥300.68000 | ¥15,034 |
| 100 | ¥273.50000 | ¥27,350 |
| 300 | ¥238.52000 | ¥71,556 |
| 500 | ¥225.08600 | ¥112,543 |
| 1,000 | ¥209.25800 | ¥209,258 |
| 5,000 | ¥181.10320 | ¥905,516 |
| Unit Price without JCT: | ¥572.00000 |
|---|---|
| Unit Price with JCT: | ¥629.20000 |

