
OX270KE | |
|---|---|
DigiKey Part Number | OX270KE-ND |
Manufacturer | |
Manufacturer Product Number | OX270KE |
Description | RES 27 OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX270KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥612.00000 | ¥612 |
| 10 | ¥411.00000 | ¥4,110 |
| 25 | ¥356.68000 | ¥8,917 |
| 50 | ¥322.62000 | ¥16,131 |
| 100 | ¥293.65000 | ¥29,365 |
| 300 | ¥256.39000 | ¥76,917 |
| 500 | ¥242.07600 | ¥121,038 |
| 1,000 | ¥225.21500 | ¥225,215 |
| 5,000 | ¥195.22520 | ¥976,126 |
| Unit Price without JCT: | ¥612.00000 |
|---|---|
| Unit Price with JCT: | ¥673.20000 |

